Part Details for D70BG131M1LB by Knowles Capacitors
Overview of D70BG131M1LB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D70BG131M1LB
D70BG131M1LB CAD Models
D70BG131M1LB Part Data Attributes
|
D70BG131M1LB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BG131M1LB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BG131M1LB
This table gives cross-reference parts and alternative options found for D70BG131M1LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG131M1LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BG131M1LA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LA |
D70BG131M1LYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LYE |
D70BG131M1LY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LY |
D70BG131M1LX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LX |
D70BG131M1LEE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LEE |
D70BG131M1LAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LAT |
D70BG131M1LDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LDD |
D70BG131M1LXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LXT |
D70BG131M1LAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LAD |
D70BG131M1LXE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LB vs D70BG131M1LXE |