Part Details for D650ASQ1A by AMD
Overview of D650ASQ1A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D650ASQ1A
D650ASQ1A CAD Models
D650ASQ1A Part Data Attributes
|
D650ASQ1A
AMD
Buy Now
Datasheet
|
Compare Parts:
D650ASQ1A
AMD
Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CPGA-P462 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.422 mm | |
Speed | 650 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D650ASQ1A
This table gives cross-reference parts and alternative options found for D650ASQ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D650ASQ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D650AST2A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650AST2A |
D650ASX2A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASX2A |
D650ASR2A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASR2A |
D650ASQ2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASQ2B |
D650AST1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650AST1B |
D650ASY2A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASY2A |
D650ASX1A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASX1A |
D650ASR2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASR2B |
D650ASR1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASR1B |
D650ASX1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ASQ1A vs D650ASX1B |