Part Details for A0850MPR2B by AMD
Overview of A0850MPR2B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A0850MPR2B
A0850MPR2B CAD Models
A0850MPR2B Part Data Attributes
|
A0850MPR2B
AMD
Buy Now
Datasheet
|
Compare Parts:
A0850MPR2B
AMD
Microprocessor, 32-Bit, 850MHz, CMOS, CPGA462
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 462 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P462 | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 850 MHz | |
Supply Voltage-Max | 1.85 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A0850MPR2B
This table gives cross-reference parts and alternative options found for A0850MPR2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A0850MPR2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D0600AUY1A | Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D0600AUY1A |
D0700APT1B | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D0700APT1B |
D600AUY1A | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D600AUY1A |
D750ASX1B | Microprocessor, 32-Bit, 750MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D750ASX1B |
D550AUX1B | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D550AUX1B |
D0700ANR1A | Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D0700ANR1A |
D700ASQ2B | Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D700ASQ2B |
A0850MPQ2B | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA462 | AMD | A0850MPR2B vs A0850MPQ2B |
D750AUQ1B | Microprocessor, 32-Bit, 750MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D750AUQ1B |
D0600ANT1B | Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0850MPR2B vs D0600ANT1B |