Part Details for D55342M07B499ETWBT by Vishay Dale
Overview of D55342M07B499ETWBT by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for D55342M07B499ETWBT
D55342M07B499ETWBT CAD Models
D55342M07B499ETWBT Part Data Attributes
|
D55342M07B499ETWBT
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342M07B499ETWBT
Vishay Dale
RES,SMT,THICK FILM,499K OHMS,100WV,1% +/-TOL,-300,300PPM TC,1206 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B499ETWBT
This table gives cross-reference parts and alternative options found for D55342M07B499ETWBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B499ETWBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B499ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ETWBT vs D55342M07B499ERS2 |
D55342M07C499ER | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07C499ER |
D55342M07B499EC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07B499EC-W |
D55342M07W499ER | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07W499ER |
D55342M07W499EP-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07W499EP-W |
D55342M07C499ET | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07C499ET |
D55342M07B499ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ETWBT vs D55342M07B499ERS3 |
D55342M07U499EP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07U499EP |
D55342M07U499EP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07U499EP-TR |
D55342M07U499EM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ETWBT vs D55342M07U499EM |