Datasheets
D55342K07B750ARWS by:

Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for D55342K07B750ARWS by Vishay Intertechnologies

Overview of D55342K07B750ARWS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D55342K07B750ARWS

Part # Distributor Description Stock Price Buy
DISTI # D55342K07B750ARWS
Avnet Americas D55342K 100PPM 1206 750 0.1% R WS - Waffle Pack (Alt: D55342K07B750ARWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack 0
  • 25 $8.3160
  • 30 $8.1620
  • 60 $7.4015
  • 130 $4.7601
  • 250 $2.3241
$2.3241 / $8.3160 Buy Now

Part Details for D55342K07B750ARWS

D55342K07B750ARWS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D55342K07B750ARWS Part Data Attributes

D55342K07B750ARWS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D55342K07B750ARWS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 26 Weeks
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 3.2004 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6002 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 750 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for D55342K07B750ARWS

This table gives cross-reference parts and alternative options found for D55342K07B750ARWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B750ARWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
D55342K07B750APTS Vishay Thin Film Check for Price RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 1206, CHIP D55342K07B750ARWS vs D55342K07B750APTS
D55342K07B750AMTP Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B750ARWS vs D55342K07B750AMTP
D55342K07B750ASTPM Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B750ARWS vs D55342K07B750ASTPM
D55342K07B750ART0 Vishay Thin Film Check for Price RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 1206, CHIP D55342K07B750ARWS vs D55342K07B750ART0
D55342K07B750AUT0 Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B750ARWS vs D55342K07B750AUT0
D55342K07B750AST5 Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B750ARWS vs D55342K07B750AST5
D55342K07B750ART0 Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B750ARWS vs D55342K07B750ART0
D55342K07B750AP State of the Art Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B750ARWS vs D55342K07B750AP
D55342K07B750ARWS Vishay Thin Film Check for Price RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 1206, CHIP D55342K07B750ARWS vs D55342K07B750ARWS
D55342K07B750ASWI Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 750ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B750ARWS vs D55342K07B750ASWI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342K07B750ARWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342K07B750ARWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342K07B750ARWS would you like to use for your alert(s)?
  • Please alert me when D55342K07B750ARWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342K07B750ARWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342K07B750ARWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342K07B750ARWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342K07B750ARWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342K07B750ARWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: