D55342K07B448BST0
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of D55342K07B448BST0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D55342K07B448BST0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342K07B448BST0 by Vishay Intertechnologies

D55342K07B448BST0
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.8382 mm
Package Length
3.2004 mm
Package Style
SMT
Package Width
1.6002 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
448000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. D55342K07B448BST0
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for D55342K07B448BST0

This table gives cross-reference parts and alternative options found for D55342K07B448BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B448BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342K07B448BMTS RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 448000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342K07B448BST0 vs D55342K07B448BMTS
D55342K07B448BSWPM Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B448BST0 vs D55342K07B448BSWPM
D55342K07B448BVWIM Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B448BST0 vs D55342K07B448BVWIM
D55342K07B448BMT0 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 448000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342K07B448BST0 vs D55342K07B448BMT0
D55342K07B448BR Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B448BST0 vs D55342K07B448BR
D55342K07B448BSTIM Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B448BST0 vs D55342K07B448BSTIM
D55342K07B448BSTP Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B448BST0 vs D55342K07B448BSTP
D55342K07B448BUWSM Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B448BST0 vs D55342K07B448BUWSM
D55342K07B448BMT5 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 448000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342K07B448BST0 vs D55342K07B448BMT5
D55342K07B448BPTP Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B448BST0 vs D55342K07B448BPTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342K07B448BST0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342K07B448BST0 by Vishay Intertechnologies

  • Please alert me when D55342K07B448BST0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D55342K07B448BST0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342K07B448BST0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D55342K07B448BST0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342K07B448BST0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342K07B448BST0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: