Part Details for D55342K07B448BSTIM by Vishay Intertechnologies
Overview of D55342K07B448BSTIM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B448BSTIM
D55342K07B448BSTIM CAD Models
D55342K07B448BSTIM Part Data Attributes
|
D55342K07B448BSTIM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B448BSTIM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 448000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B448BSTIM
This table gives cross-reference parts and alternative options found for D55342K07B448BSTIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B448BSTIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B448BMTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 448000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B448BSTIM vs D55342K07B448BMTS |
D55342K07B448BSWPM | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B448BSTIM vs D55342K07B448BSWPM |
D55342K07B448BVWIM | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B448BSTIM vs D55342K07B448BVWIM |
D55342K07B448BMT0 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 448000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B448BSTIM vs D55342K07B448BMT0 |
D55342K07B448BR | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B448BSTIM vs D55342K07B448BR |
D55342K07B448BSTP | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B448BSTIM vs D55342K07B448BSTP |
D55342K07B448BUWSM | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B448BSTIM vs D55342K07B448BUWSM |
D55342K07B448BMT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 448000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B448BSTIM vs D55342K07B448BMT5 |
D55342K07B448BPTP | Fixed Resistor, Thin Film, 0.25W, 448000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B448BSTIM vs D55342K07B448BPTP |
D55342K07B448BCT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 448000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B448BSTIM vs D55342K07B448BCT1 |