There are no models available for this part yet.
Overview of D55342E07B6B34RTS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342E07B6B34RTS by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-D55342E07B6B34RTSTR-ND
|
DigiKey | D55342E 25PPM 1206 6.34K 0.1% R Min Qty: 25 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7504 | Buy Now |
CAD Models for D55342E07B6B34RTS by Vishay Thin Film
Part Data Attributes for D55342E07B6B34RTS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
6340 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342E07B6B34RTS
This table gives cross-reference parts and alternative options found for D55342E07B6B34RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B6B34RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B6B34RT3 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B6B34RTS vs D55342E07B6B34RT3 |
D55342E07B6B34PTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B6B34RTS vs D55342E07B6B34PTS |
D55342E07B6B34RT0 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B6B34RTS vs D55342E07B6B34RT0 |
D55342E07B6B34RWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B6B34RTS vs D55342E07B6B34RWS |
D55342E07B6B34CT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B6B34RTS vs D55342E07B6B34CT3 |
D55342E07B6B34RTP | RES,SMT,THIN FILM,6.34K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Thin Film | D55342E07B6B34RTS vs D55342E07B6B34RTP |
D55342E07B6B34RT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B6B34RTS vs D55342E07B6B34RT3 |
D55342E07B6B34CTF | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B6B34RTS vs D55342E07B6B34CTF |
D55342E07B6B34RTIM | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B6B34RTS vs D55342E07B6B34RTIM |
D55342E07B6B34RT5 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B6B34RTS vs D55342E07B6B34RT5 |