Part Details for D50PIR55B1TX by Knowles Capacitors
Overview of D50PIR55B1TX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PIR55B1TX
D50PIR55B1TX CAD Models
D50PIR55B1TX Part Data Attributes
|
D50PIR55B1TX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PIR55B1TX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e2 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 18.1818% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 18.1818% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50PIR55B1TX
This table gives cross-reference parts and alternative options found for D50PIR55B1TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PIR55B1TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PIR55B1TAD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1TAD |
D50PIR55B1TEE | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1TEE |
D50PIR55B1MBD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1MBD |
D50PIR55B1PXT | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1PXT |
D50PIR55B1MB | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1MB |
D50PIR55B1TET | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1TET |
D50PIR55B1PYE | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1PYE |
D50PIR55B1MDD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1MDD |
D50PIR55B1PYD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1PYD |
D50PIR55B1MD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1TX vs D50PIR55B1MD |