Part Details for D50DB5R1D1AA by Knowles Capacitors
Overview of D50DB5R1D1AA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50DB5R1D1AA
D50DB5R1D1AA CAD Models
D50DB5R1D1AA Part Data Attributes
|
D50DB5R1D1AA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50DB5R1D1AA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50DB5R1D1AA
This table gives cross-reference parts and alternative options found for D50DB5R1D1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB5R1D1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50DB5R1D1SE | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1SE |
D50DB5R1D1SYD | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1SYD |
D50DB5R1D1AAD | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1AAD |
D50DB5R1D1AXE | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1AXE |
D50DB5R1D1AB | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1AB |
D50DB5R1D1ADT | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1ADT |
D50DB5R1D1SXT | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1SXT |
D50DB5R1D1AXD | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1AXD |
D50DB5R1D1SAD | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1SAD |
D50DB5R1D1AED | Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1D1AA vs D50DB5R1D1AED |