D50DB5R1D1SE
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,

Overview of D50DB5R1D1SE by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D50DB5R1D1SE by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D50DB5R1D1SE by Knowles Capacitors

D50DB5R1D1SE
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0605
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.178 mm
Length
1.524 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
9.8039%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Waffle Pack
Positive Tolerance
9.8039%
Rated (DC) Voltage (URdc)
100 V
Size Code
0605
Surface Mount
YES
Temperature Characteristics Code
DB
Temperature Coefficient
-50ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
1.27 mm
Want to compare parts?
  1. D50DB5R1D1SE
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,
    VS

Alternate Parts for D50DB5R1D1SE

This table gives cross-reference parts and alternative options found for D50DB5R1D1SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB5R1D1SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D50DB5R1D1AA Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1AA
D50DB5R1D1SA Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1SA
D50DB5R1D1AYT Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1AYT
D50DB5R1D1SX Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1SX
D50DB5R1D1ABE Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1ABE
D50DB5R1D1ABD Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1ABD
D50DB5R1D1AXT Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1AXT
D50DB5R1D1AEE Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1AEE
D50DB5R1D1SDE Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1SDE
D50DB5R1D1SYD Ceramic Capacitor, Ceramic, 100V, 9.8039% +Tol, 9.8039% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1D1SE vs D50DB5R1D1SYD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D50DB5R1D1SE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D50DB5R1D1SE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D50DB5R1D1SE would you like to use for your alert(s)?
  • Please alert me when D50DB5R1D1SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D50DB5R1D1SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D50DB5R1D1SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D50DB5R1D1SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D50DB5R1D1SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D50DB5R1D1SE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: