D50DB5R1A1SBT
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,

Overview of D50DB5R1A1SBT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D50DB5R1A1SBT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D50DB5R1A1SBT by Knowles Capacitors

D50DB5R1A1SBT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0605
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.178 mm
Length
1.524 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
0.9804%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
0.9804%
Rated (DC) Voltage (URdc)
100 V
Size Code
0605
Surface Mount
YES
Temperature Characteristics Code
DB
Temperature Coefficient
-50ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
1.27 mm
Want to compare parts?
  1. D50DB5R1A1SBT
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,
    VS

Alternate Parts for D50DB5R1A1SBT

This table gives cross-reference parts and alternative options found for D50DB5R1A1SBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB5R1A1SBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D50DB5R1F1SDD Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1SDD
D50DB5R1F1SXE Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1SXE
D50DB5R1A1AYT Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1A1AYT
D50DB5R1F1AD Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1AD
D50DB5R1F1AET Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1AET
D50DB5R1A1SAT Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1A1SAT
D50DB5R1F1SBT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1SBT
D50DB5R1F1ADE Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1ADE
D50DB5R1F1SXT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1SXT
D50DB5R1F1SA Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1A1SBT vs D50DB5R1F1SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D50DB5R1A1SBT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D50DB5R1A1SBT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D50DB5R1A1SBT would you like to use for your alert(s)?
  • Please alert me when D50DB5R1A1SBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D50DB5R1A1SBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D50DB5R1A1SBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D50DB5R1A1SBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D50DB5R1A1SBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D50DB5R1A1SBT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: