Part Details for D50DB5R1A1SAT by Knowles Capacitors
Overview of D50DB5R1A1SAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50DB5R1A1SAT
D50DB5R1A1SAT CAD Models
D50DB5R1A1SAT Part Data Attributes
|
D50DB5R1A1SAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50DB5R1A1SAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.9804% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.9804% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50DB5R1A1SAT
This table gives cross-reference parts and alternative options found for D50DB5R1A1SAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB5R1A1SAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50DB5R1A1SXE | Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1A1SXE |
D50DB5R1F1SX | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1F1SX |
D50DB5R1A1AYD | Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1A1AYD |
D50DB5R1F1SD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1F1SD |
D50DB5R1A1AAE | Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1A1AAE |
D50DB5R1A1AD | Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1A1AD |
D50DB5R1A1ABE | Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1A1ABE |
D50DB5R1F1SBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1F1SBT |
D50DB5R1A1AAD | Ceramic Capacitor, Ceramic, 100V, 0.9804% +Tol, 0.9804% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1A1AAD |
D50DB5R1F1SED | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, | Knowles Capacitors | D50DB5R1A1SAT vs D50DB5R1F1SED |