Part Details for D4NL-1CFA-B4 by OMRON Corporation
Overview of D4NL-1CFA-B4 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101CFALA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101CFALA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
SIT9346AC-1CFA33N25.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for D4NL-1CFA-B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4NL1CFAB4
|
Avnet Americas | D4NL-1CFA-B4 - Bulk (Alt: D4NL1CFAB4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.4368 / $212.3424 | Buy Now |
DISTI #
653-D4NL-1CFA-B4
|
Mouser Electronics | Limit Switches D4NL-1CFA-B4 RoHS: Compliant | 0 |
|
$197.4700 / $222.7200 | Order Now |