Part Details for D4F-120-5D by OMRON Corporation
Overview of D4F-120-5D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for D4F-120-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4F1205D
|
Avnet Americas | D4F-120-5D - Bulk (Alt: D4F1205D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.8288 / $217.5984 | Buy Now |
DISTI #
653-D4F-120-5D
|
Mouser Electronics | Limit Switches D4F-120-5D RoHS: Compliant | 4 |
|
$192.2900 / $216.7200 | Buy Now |
DISTI #
82696910
|
Verical | Switch Limit N.O./N.C. DPST Side Roller Lever Cable 0.75A 240VAC 250VDC 5N Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 13 |
|
$243.1780 / $279.1750 | Buy Now |
Part Details for D4F-120-5D
D4F-120-5D CAD Models
D4F-120-5D Part Data Attributes
|
D4F-120-5D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4F-120-5D
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |