Part Details for D4CC-1032 by OMRON Corporation
Overview of D4CC-1032 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4CC-1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC1032
|
Avnet Americas | AC SEALED ROLLER PLUNGER - Bulk (Alt: D4CC1032) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.6784 / $132.4512 | Buy Now |
DISTI #
653-D4CC-1032
|
Mouser Electronics | Limit Switches Sealed Roll Plunger 1A w/o Indicator RoHS: Compliant | 0 |
|
$139.7000 / $148.1800 | Order Now |
DISTI #
D4CC1032
|
Avnet Americas | AC SEALED ROLLER PLUNGER - Bulk (Alt: D4CC1032) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.6784 / $132.4512 | Buy Now |
Part Details for D4CC-1032
D4CC-1032 CAD Models
D4CC-1032 Part Data Attributes:
|
D4CC-1032
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4CC-1032
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 3.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.8 mm | |
Actuator Type | SEALED ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 17.65 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D4CC-1032
This table gives cross-reference parts and alternative options found for D4CC-1032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4CC-1032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4C-1032-AK1EJ03 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount | OMRON Corporation | D4CC-1032 vs D4C-1032-AK1EJ03 |
D4CC-2032 | Snap Acting/Limit Switch, SPDT, Momentary, 3.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount | OMRON Corporation | D4CC-1032 vs D4CC-2032 |
D4C-2032-AK1EJ03 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount | OMRON Corporation | D4CC-1032 vs D4C-2032-AK1EJ03 |