Part Details for D4C-6202 by OMRON Corporation
Overview of D4C-6202 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MPV6202V-000 | Renesas Electronics Corporation | SRAM MODULE | |
HA2-2620-2 | Renesas Electronics Corporation | 100MHz, High Input Impedance, Very Wideband, Uncompensated Operational Amplifiers |
Price & Stock for D4C-6202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4C6202
|
Avnet Americas | LS 0.1A,30VDC,3M VCTF,RLR PLNG - Bulk (Alt: D4C6202) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.2300 / $156.3660 | Buy Now |
DISTI #
653-D4C-6202
|
Mouser Electronics | Limit Switches LS 0.1A 30VDC 3M VCT F RLR PLNG RoHS: Compliant | 0 |
|
$151.1300 / $198.2200 | Order Now |
Part Details for D4C-6202
D4C-6202 CAD Models
D4C-6202 Part Data Attributes
|
D4C-6202
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4C-6202
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.8mm, Wire Terminal, Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 40 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.77 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D4C-6202
This table gives cross-reference parts and alternative options found for D4C-6202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4C-6202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4C-3302 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.8mm, Wire Terminal, Roller Plunger Actuator, Panel Mount | OMRON Corporation | D4C-6202 vs D4C-3302 |
D4C-3202 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.8mm, Wire Terminal, Roller Plunger Actuator, Panel Mount | OMRON Corporation | D4C-6202 vs D4C-3202 |