Part Details for D4A-2501N-F by OMRON Corporation
Overview of D4A-2501N-F by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D4A-2501N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4A2501NF
|
Avnet Americas | HI TEMP TIME & SWITCH - Bulk (Alt: D4A2501NF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.0260 / $233.6292 | Buy Now |
DISTI #
653-D4A-2501N-F
|
Mouser Electronics | Basic / Snap Action Switches HI TEMP TIME & SWITCH RoHS: Compliant | 0 |
|
$220.6300 / $246.1800 | Order Now |
Part Details for D4A-2501N-F
D4A-2501N-F CAD Models
D4A-2501N-F Part Data Attributes
|
D4A-2501N-F
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4A-2501N-F
OMRON Corporation
Snap Acting/Limit Switch, DPDT, Momentary, 5A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER LEVER | |
Additional Feature | P.T. = 15 DEG, D.T. = 7 DEG, T.T.= 22 DEG | |
Body Breadth | 42 mm | |
Body Height | 75.5 mm | |
Body Length or Diameter | 44 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 750000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |