There are no models available for this part yet.
Overview of D499-A1RD by The Cherry Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D499-A1RD by The Cherry Corporation
Part Data Attributes for D499-A1RD by The Cherry Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
THE CHERRY CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
1.34 inch
|
Actuator Material
|
STEEL
|
Actuator Travel
|
5.4102 mm
|
Actuator Type
|
ROLLER LEVER
|
Additional Feature
|
LIGHT FORCE, STANDARD RATIO
|
Body Breadth
|
10.3124 mm
|
Body Color
|
RED
|
Body Height
|
15.875 mm
|
Body Length or Diameter
|
27.813 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@30VDC
|
Contact Function
|
ON-(ON)
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYESTER
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Operating Force-Max
|
0.3642 N
|
Operating Position
|
0.806 inch
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for D499-A1RD
This table gives cross-reference parts and alternative options found for D499-A1RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D499-A1RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D499-E5RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D499-E5RD |
D499-PARD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | D499-A1RD vs D499-PARD |
D49L-B8RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Solder Lug Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D49L-B8RD |
D499-P5RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | D499-A1RD vs D499-P5RD |
D49L-E5RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D49L-E5RD |
D499-Q1RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D499-Q1RD |
D499-Y5RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D499-Y5RD |
D499-V3RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D499-V3RD |
D499-Q2RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D499-Q2RD |
D49L-Z5RD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6A, 30VDC, 5.4102mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D499-A1RD vs D49L-Z5RD |