Part Details for D451-R2ML by The Cherry Corporation
Overview of D451-R2ML by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMOD4510-EVK-HC | Renesas Electronics Corporation | Outdoor Air Quality Sensor Platform Evaluation Kit | |
ZMOD4510AI3R | Renesas Electronics Corporation | Outdoor Air Quality Sensor Platform | |
ZMOD4510AI4V | Renesas Electronics Corporation | Outdoor Air Quality Sensor Platform |
Part Details for D451-R2ML
D451-R2ML CAD Models
D451-R2ML Part Data Attributes
|
D451-R2ML
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D451-R2ML
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 20.6248mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 2.934 inch | |
Actuator Material | STEEL | |
Actuator Travel | 20.6248 mm | |
Actuator Type | STRAIGHT LEVER | |
Additional Feature | STANDARD FORCE, HIGH RATIO | |
Body Breadth | 10.3124 mm | |
Body Color | RED | |
Body Height | 15.875 mm | |
Body Length or Diameter | 27.813 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.48 inch | |
Termination Type | QUICK CONNECT |