Part Details for D42J-Z5NA by The Cherry Corporation
Overview of D42J-Z5NA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D42J-Z5NA
D42J-Z5NA CAD Models
D42J-Z5NA Part Data Attributes
|
D42J-Z5NA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D42J-Z5NA
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.987 inch | |
Actuator Material | STEEL | |
Actuator Type | IMPULSE ROLLER | |
Additional Feature | LIGHT FORCE, HIGH RATIO | |
Body Breadth | 10.3124 mm | |
Body Color | WHITE | |
Body Height | 15.875 mm | |
Body Length or Diameter | 27.813 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.397 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for D42J-Z5NA
This table gives cross-reference parts and alternative options found for D42J-Z5NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D42J-Z5NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D42A-E5NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D42A-E5NA |
D42A-Y5NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D42A-Y5NA |
D43J-Q3NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D43J-Q3NA |
D43J-C3NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D43J-C3NA |
D42A-R2NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D42A-R2NA |
D45A-R3NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D45A-R3NA |
D45J-Q3NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D45J-Q3NA |
D43J-Y5NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D43J-Y5NA |
D44J-E5NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D44J-E5NA |
D42J-C3NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Impulse Roller Actuator, Panel Mount, | The Cherry Corporation | D42J-Z5NA vs D42J-C3NA |