Part Details for D42C3-TYPE1 by Intersil Corporation
Overview of D42C3-TYPE1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D42C3-TYPE1
D42C3-TYPE1 CAD Models
D42C3-TYPE1 Part Data Attributes:
|
D42C3-TYPE1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
D42C3-TYPE1
Intersil Corporation
3A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for D42C3-TYPE1
This table gives cross-reference parts and alternative options found for D42C3-TYPE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D42C3-TYPE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUX66.MOD | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | D42C3-TYPE1 vs BUX66.MOD |
D42C8-TYPE11 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D42C3-TYPE1 vs D42C8-TYPE11 |
D42C4-TYPE32 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D42C3-TYPE1 vs D42C4-TYPE32 |
D40D7-TYPE11 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D42C3-TYPE1 vs D40D7-TYPE11 |
D40N2 | TRANSISTOR 0.5 A, 250 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | National Semiconductor Corporation | D42C3-TYPE1 vs D40N2 |
D40E1-TYPE1 | 2A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C3-TYPE1 vs D40E1-TYPE1 |
D40D5-TYPE32 | 1A, 45V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C3-TYPE1 vs D40D5-TYPE32 |
D42C8-TYPE1 | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C3-TYPE1 vs D42C8-TYPE1 |
BUW13W | TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, TO-247, 3 PIN, BIP General Purpose Power | NXP Semiconductors | D42C3-TYPE1 vs BUW13W |
D43C11-TYPE12 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D42C3-TYPE1 vs D43C11-TYPE12 |