Part Details for D42C8-TYPE11 by Harris Semiconductor
Overview of D42C8-TYPE11 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D42C8-TYPE11
D42C8-TYPE11 CAD Models
D42C8-TYPE11 Part Data Attributes
|
D42C8-TYPE11
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
D42C8-TYPE11
Harris Semiconductor
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for D42C8-TYPE11
This table gives cross-reference parts and alternative options found for D42C8-TYPE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D42C8-TYPE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUW13A | TRANSISTOR 15 A, 450 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | D42C8-TYPE11 vs BUW13A |
D40E1-TYPE1 | Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D42C8-TYPE11 vs D40E1-TYPE1 |
D40D4-TYPE11 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D42C8-TYPE11 vs D40D4-TYPE11 |
D42C10-TYPE32 | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C8-TYPE11 vs D42C10-TYPE32 |
D40E7 | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | National Semiconductor Corporation | D42C8-TYPE11 vs D40E7 |
D40D4-TYPE11 | 1A, 45V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C8-TYPE11 vs D40D4-TYPE11 |
D43C12-TYPE11 | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C8-TYPE11 vs D43C12-TYPE11 |
D41D1-TYPE11 | 1A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C8-TYPE11 vs D41D1-TYPE11 |
D43C10-TYPE32 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D42C8-TYPE11 vs D43C10-TYPE32 |
D41E7-TYPE1 | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D42C8-TYPE11 vs D41E7-TYPE1 |