Part Details for D40D8 by National Semiconductor Corporation
Overview of D40D8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D40D8
D40D8 CAD Models
D40D8 Part Data Attributes
|
D40D8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D40D8
National Semiconductor Corporation
TRANSISTOR 1.5 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 6.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for D40D8
This table gives cross-reference parts and alternative options found for D40D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D40D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D41E1-TYPE1 | 2A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40D8 vs D41E1-TYPE1 |
D40N2 | TRANSISTOR 0.5 A, 250 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | National Semiconductor Corporation | D40D8 vs D40N2 |
D42C5-TYPE32 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40D8 vs D42C5-TYPE32 |
D40E1-TYPE12 | Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D40D8 vs D40E1-TYPE12 |
D40D7-TYPE11 | 1A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40D8 vs D40D7-TYPE11 |
D41D4 | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-202 | Texas Instruments | D40D8 vs D41D4 |
D41D2-TYPE11 | 1A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40D8 vs D41D2-TYPE11 |
D42C1-TYPE1 | 3A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40D8 vs D42C1-TYPE1 |
D40K3-TYPE11 | 2A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40D8 vs D40K3-TYPE11 |
D43C9-TYPE1 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D40D8 vs D43C9-TYPE1 |