Part Details for D3V-161-3C25 by OMRON Corporation
Overview of D3V-161-3C25 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863093C25MLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic Hood for 25 position connector. | |
863093C25ALF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Plastic Hood for 25 position connector. |
Price & Stock for D3V-161-3C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V1613C25
|
Avnet Americas | MINIATURE - Trays (Alt: D3V1613C25) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5633 / $1.7631 | Buy Now |
DISTI #
653-D3V1613C25
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE RoHS: Compliant | 78 |
|
$1.4300 / $2.4200 | Buy Now |
DISTI #
000000000005521543
|
Sager | Basic / Snap Action Switches MINIATURE Min Qty: 100 | 0 |
|
$1.2000 / $1.9000 | Buy Now |
Part Details for D3V-161-3C25
D3V-161-3C25 CAD Models
D3V-161-3C25 Part Data Attributes
|
D3V-161-3C25
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-161-3C25
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for D3V-161-3C25
This table gives cross-reference parts and alternative options found for D3V-161-3C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3V-161-3C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3V-161-3C5 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161-3C5 |
D3V-161M-2A5-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161M-2A5-K |
D3V-161M-3A5 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161M-3A5 |
D3V-161M-2C25-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161M-2C25-K |
D3V-161M-2C5 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161M-2C5 |
D3V-161M-2C25 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161M-2C25 |
D3V-161-3A5 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161-3A5 |
D3V-161-2A5-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161-2A5-K |
D3V-161-2C5-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161-2C5-K |
D3V-161-2C25 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3C25 vs D3V-161-2C25 |