There are no models available for this part yet.
Overview of D3V-114-1C4 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for D3V-114-1C4 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-D3V-114-1C4
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.1800 / $3.9900 | Order Now | |
DISTI #
000000000000986368
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.5800 / $2.5000 | Buy Now | |
DISTI #
D3V-114-1C4
|
Relay Specialties | Snap-Action Switches, On-Mom250 V, 11A (AC), 6A (DC)SPDT, Simulated Roller Lever Min Qty: 1 | 0 |
|
RFQ |
CAD Models for D3V-114-1C4 by OMRON Corporation
Part Data Attributes for D3V-114-1C4 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
5.6 mm
|
Actuator Type
|
SIMULATED ROLLER LEVER
|
Body Breadth
|
10.3 mm
|
Body Height
|
15.9 mm
|
Body Length or Diameter
|
27.8 mm
|
Contact (AC) Max Rating R Load
|
11A@250VAC
|
Contact Current(AC)-Max
|
11 A
|
Contact Current(DC)-Max
|
11 A
|
Contact (DC) Max Rating R Load
|
11A@8VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
8 V
|
Electrical Life
|
200000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.59 N
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
4 mm
|
Sealing
|
IP00
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for D3V-114-1C4
This table gives cross-reference parts and alternative options found for D3V-114-1C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3V-114-1C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3V-114M-1C24-K | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114M-1C24-K |
D3V-114M-1C4-K | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114M-1C4-K |
D3V-114-1A4 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114-1A4 |
D3V-114-1A4-K | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114-1A4-K |
D3V-114-1C24 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114-1C24 |
D3V-114M-1C24 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114M-1C24 |
D3V-114M-1C4 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114M-1C4 |
D3V-114M-1A4 | Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, 5.6mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-114-1C4 vs D3V-114M-1A4 |