D3899925NA98PN
Description: CONNECTOR, 3 CONTACT(S), STEEL, NICKEL PLATED, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D3899925NA98PN by TE Connectivity / Deutsch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D3899925NA98PN by TE Connectivity / Deutsch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3899925NA98PN by TE Connectivity / Deutsch

D3899925NA98PN
TE Connectivity / Deutsch
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEUTSCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD:MIL-C-38999, POLARIZATION AVAILABLE, SEAL MATERIAL:FLUOROSILICON RUBBER, CONTACT MATERIAL:FERROUS, LEAKAGE RATE:
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Termination
NICKEL
Contact Gender
MALE
Contact Quantities
3
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. D3899925NA98PN
    TE Connectivity / Deutsch
    CONNECTOR, 3 CONTACT(S), STEEL, NICKEL PLATED, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D3899925NA98PN

This table gives cross-reference parts and alternative options found for D3899925NA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3899925NA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FD5AD MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D3899925NA98PN vs D38999/24FD5AD
Part Number Description Manufacturer Compare
D3899927YA98PA 3 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D3899925NA98PN vs D3899927YA98PA
D3899925YA98PA CONNECTOR, 3 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D3899925NA98PN vs D3899925YA98PA
D3899925NA98PA CONNECTOR, 3 CONTACT(S), STEEL, NICKEL PLATED, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D3899925NA98PN vs D3899925NA98PA
D3899925YA98PB 3 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D3899925NA98PN vs D3899925YA98PB
D3899925YA98PA 3 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D3899925NA98PN vs D3899925YA98PA
D3899925YA98PB CONNECTOR, 3 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D3899925NA98PN vs D3899925YA98PB
D3899925YA98PB MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, SOURIAU-SUNBANK D3899925NA98PN vs D3899925YA98PB
D3899925NA98PN MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, SOURIAU-SUNBANK D3899925NA98PN vs D3899925NA98PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3899925NA98PN by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3899925NA98PN by TE Connectivity / Deutsch

  • Please alert me when D3899925NA98PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D3899925NA98PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3899925NA98PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D3899925NA98PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3899925NA98PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3899925NA98PN by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: