Part Details for D3899925YA98PB by TE Connectivity
Overview of D3899925YA98PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D3899925YA98PB
D3899925YA98PB CAD Models
D3899925YA98PB Part Data Attributes
|
D3899925YA98PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D3899925YA98PB
TE Connectivity
3 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-38999, POLARIZATION AVAILABLE, SEAL MATERIAL:FLUOROSILICON RUBBER, CONTACT MATERIAL:FERROUS, LEAKAGE RATE:=16 CC/HOUR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for D3899925YA98PB
This table gives cross-reference parts and alternative options found for D3899925YA98PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3899925YA98PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3899925YA98PB | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | D3899925YA98PB vs D3899925YA98PB |