D38999/26SH21SN
Description: MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,

Overview of D38999/26SH21SN by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26SH21SN by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/26SH21SNCO-ND
DigiKey D38999/26SH21SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 46
In Stock
  • 1 $109.5800
  • 10 $106.3140
  • 25 $103.2256
  • 50 $98.9190
  • 100 $97.5705
  • 250 $94.9750
  • 500 $93.7135
  • 1,000 $92.4955
$92.4955 / $109.5800 Buy Now
Quest Components   36
  • 1 $177.9800
  • 25 $167.9200
$167.9200 / $177.9800 Buy Now

CAD Models for D38999/26SH21SN by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26SH21SN by Corsair Electrical Connectors Inc

D38999/26SH21SN
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
21
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
H
Termination Type
SOLDER
Total Number of Contacts
21
Unique Insert Number
H21
Want to compare parts?
  1. D38999/26SH21SN
    Corsair Electrical Connectors Inc
    MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26SH21SN

This table gives cross-reference parts and alternative options found for D38999/26SH21SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26SH21SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26WH21SN MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26SH21SN vs D38999/26WH21SN
D38999/26ZH21SN MIL Series Connector, 21 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, SOURIAU-SUNBANK D38999/26SH21SN vs D38999/26ZH21SN
D38999/26FH21SN 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP D38999/26SH21SN vs D38999/26FH21SN
D38999/26TH21SN MIL Series Connector TE Connectivity D38999/26SH21SN vs D38999/26TH21SN
D38999/26LH21SN MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26SH21SN vs D38999/26LH21SN
D38999/26FH21SN MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26SH21SN vs D38999/26FH21SN
D38999/26ZH21SN MIL Series Connector, Aero-Electric Connector Inc D38999/26SH21SN vs D38999/26ZH21SN
D38999/26WH21SN 21 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG AB Connectors Ltd D38999/26SH21SN vs D38999/26WH21SN
D38999/26FH21SN MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26SH21SN vs D38999/26FH21SN
D38999/26WH21SN MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Plug, TT Electronics Resistors D38999/26SH21SN vs D38999/26WH21SN
Part Number Description Manufacturer Compare
D38999/26MH21SN MIL Series Connector, 21 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26SH21SN vs D38999/26MH21SN
D38999/26TH21SN MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26SH21SN vs D38999/26TH21SN
D38999/26SH21SN MIL Series Connector, 21 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26SH21SN vs D38999/26SH21SN
D38999/26FH21SN MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26SH21SN vs D38999/26FH21SN
D38999/26MH21SN 21 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26SH21SN vs D38999/26MH21SN
D38999/26LH21SN MIL Series Connector, 21 Contact(s), Steel, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26SH21SN vs D38999/26LH21SN
D38999/26JH21SN 21 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26SH21SN vs D38999/26JH21SN
D38999/26ZH21SN MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26SH21SN vs D38999/26ZH21SN
D38999/26JH21SN MIL Series Connector, 21 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26SH21SN vs D38999/26JH21SN
D38999/26KH21SN MIL Series Connector, 21 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26SH21SN vs D38999/26KH21SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26SH21SN by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26SH21SN by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/26SH21SN would you like to use for your alert(s)?
  • Please alert me when D38999/26SH21SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26SH21SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26SH21SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26SH21SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26SH21SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26SH21SN by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: