Part Details for D38999/26ZH21SN by Aero-Electric Connector Inc
Overview of D38999/26ZH21SN by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26ZH21SN
D38999/26ZH21SN CAD Models
D38999/26ZH21SN Part Data Attributes
|
D38999/26ZH21SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZH21SN
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 |
Alternate Parts for D38999/26ZH21SN
This table gives cross-reference parts and alternative options found for D38999/26ZH21SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZH21SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26FH-21SN | TE Connectivity | Check for Price | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26ZH21SN vs D38999/26FH-21SN |
D38999/26JH21SN | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26ZH21SN vs D38999/26JH21SN |
D38999/26SH21S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26ZH21SN vs D38999/26SH21S |
D38999/26KH21SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26ZH21SN vs D38999/26KH21SN |
D38999/26WH21SN | TT Electronics Resistors | Check for Price | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Plug, | D38999/26ZH21SN vs D38999/26WH21SN |
D38999/26WH21SN | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26ZH21SN vs D38999/26WH21SN |
D38999/26S-H-21SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Female, Crimp Terminal, Plug | D38999/26ZH21SN vs D38999/26S-H-21SN |
D38999/26NH21SN | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/26ZH21SN vs D38999/26NH21SN |