D38999/24ZE8HN
Description: MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/24ZE8HN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24ZE8HN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/24ZE8HN
PEI Genesis TV 8C 8#16 PIN RECP ZNI 0
Buy Now

CAD Models for D38999/24ZE8HN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ZE8HN by Amphenol Corporation

D38999/24ZE8HN
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
8
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
E8
Want to compare parts?
  1. D38999/24ZE8HN
    Amphenol Corporation
    MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24ZE8HN

This table gives cross-reference parts and alternative options found for D38999/24ZE8HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZE8HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424KE8P MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE8HN vs CJ1424KE8P
ACT24ME08HN MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE8HN vs ACT24ME08HN
TV07RF-17-8PN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZE8HN vs TV07RF-17-8PN
D38999/24KE8P MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE8HN vs D38999/24KE8P
D38999/24ME8HN MIL Series Connector TE Connectivity D38999/24ZE8HN vs D38999/24ME8HN
ACT24JE08PN MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE8HN vs ACT24JE08PN
EN3645J7EN08MN MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE8HN vs EN3645J7EN08MN
DTS24H17-08PN MIL Series Connector, 8 Contact(s), Male, Solder Terminal, Receptacle TE Connectivity D38999/24ZE8HN vs DTS24H17-08PN
EN3645F7EN08MN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE8HN vs EN3645F7EN08MN
DTS24N17-08PN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/24ZE8HN vs DTS24N17-08PN
Part Number Description Manufacturer Compare
D38999/24JE8PN MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE8HN vs D38999/24JE8PN
D38999/24S-E-8HN MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZE8HN vs D38999/24S-E-8HN
D38999/24LE8HN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE8HN vs D38999/24LE8HN
CTV07RW-17-8PN MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZE8HN vs CTV07RW-17-8PN
KJA7Y17K8PN MIL Series Connector, 8 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24ZE8HN vs KJA7Y17K8PN
D38999/24KE8PN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE8HN vs D38999/24KE8PN
DTS24F17-8PN CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24ZE8HN vs DTS24F17-8PN
DTS24W17-8PN 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24ZE8HN vs DTS24W17-8PN
D38999/24TE8PN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE8HN vs D38999/24TE8PN
D38999/24K-E-8PN MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZE8HN vs D38999/24K-E-8PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZE8HN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZE8HN by Amphenol Corporation

  • Please alert me when D38999/24ZE8HN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ZE8HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZE8HN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ZE8HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZE8HN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZE8HN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: