Part Details for DTS24W17-8PN by TE Connectivity
Overview of DTS24W17-8PN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24W17-8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24W17-8PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 8C 8#16 PIN REC P RoHS: Not Compliant | 0 |
|
$43.8800 / $54.4500 | Order Now |
Part Details for DTS24W17-8PN
DTS24W17-8PN CAD Models
DTS24W17-8PN Part Data Attributes
|
DTS24W17-8PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W17-8PN
TE Connectivity
8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for DTS24W17-8PN
This table gives cross-reference parts and alternative options found for DTS24W17-8PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W17-8PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JE8PN | MIL Series Connector | TE Connectivity | DTS24W17-8PN vs D38999/24JE8PN |
D38999/24ME8HN | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W17-8PN vs D38999/24ME8HN |
D38999/24GE8HN | MIL Series Connector | TE Connectivity | DTS24W17-8PN vs D38999/24GE8HN |
D38999/24ME8PN | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W17-8PN vs D38999/24ME8PN |
D38999/24FE8PN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24W17-8PN vs D38999/24FE8PN |
D38999/24SE8PN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24W17-8PN vs D38999/24SE8PN |
D38999/24CE8HN | MIL Series Connector | Amphenol Corporation | DTS24W17-8PN vs D38999/24CE8HN |
D38999/24KE08PN | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24W17-8PN vs D38999/24KE08PN |
D38999/24NE8HN | MIL Series Connector | Amphenol Corporation | DTS24W17-8PN vs D38999/24NE8HN |
D38999/24ME08HN | 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DTS24W17-8PN vs D38999/24ME08HN |