D38999/24ZE26PA
Description: MIL Series Connector,

Overview of D38999/24ZE26PA by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24ZE26PA by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/24ZE26PA
PEI Genesis AE3 26C 26#20 PIN J/N RECP Min Qty: 1 2
  • 1 $72.6400
$72.6400 Buy Now

CAD Models for D38999/24ZE26PA by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ZE26PA by Aero-Electric Connector Inc

D38999/24ZE26PA
Aero-Electric Connector Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
135
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
ZINC NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
E26
Want to compare parts?
  1. D38999/24ZE26PA
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for D38999/24ZE26PA

This table gives cross-reference parts and alternative options found for D38999/24ZE26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZE26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424TE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE26PA vs CJ1424TE26PA
D38999/24WE26HA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE26PA vs D38999/24WE26HA
D38999/24GE26PA MIL Series Connector TE Connectivity D38999/24ZE26PA vs D38999/24GE26PA
HRC94ME26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Smiths Group D38999/24ZE26PA vs HRC94ME26PA
D38999/24WE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26PA vs D38999/24WE26PA
D38999/24LE26PA MIL Series Connector TE Connectivity D38999/24ZE26PA vs D38999/24LE26PA
D38999/24KE26PA MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26PA vs D38999/24KE26PA
ACT24JE26PA MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE26PA vs ACT24JE26PA
D38999/24FE26HA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26PA vs D38999/24FE26HA
DTS24F17-26PA 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24ZE26PA vs DTS24F17-26PA
Part Number Description Manufacturer Compare
CTV07RW-17-26PA MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26PA vs CTV07RW-17-26PA
D38999/24K-E-26PA MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZE26PA vs D38999/24K-E-26PA
D38999/24W-E-26PA MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZE26PA vs D38999/24W-E-26PA
D38999/24LE26HA MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZE26PA vs D38999/24LE26HA
D38999/24WE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE26PA vs D38999/24WE26PA
AE324FE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZE26PA vs AE324FE26PA
D38999/24SE26PA MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE26PA vs D38999/24SE26PA
TVS07RF-17-26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26PA vs TVS07RF-17-26PA
CTV07RW-17-26HA MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26PA vs CTV07RW-17-26HA
D38999/24ZE26HA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26PA vs D38999/24ZE26HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZE26PA by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZE26PA by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24ZE26PA would you like to use for your alert(s)?
  • Please alert me when D38999/24ZE26PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ZE26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZE26PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ZE26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZE26PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZE26PA by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: