Part Details for AE324FE26PA by Aero-Electric Connector Inc
Overview of AE324FE26PA by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE324FE26PA
AE324FE26PA CAD Models
AE324FE26PA Part Data Attributes
|
AE324FE26PA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324FE26PA
Aero-Electric Connector Inc
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for AE324FE26PA
This table gives cross-reference parts and alternative options found for AE324FE26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324FE26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS17-26HA | MIL Series Connector | Amphenol Corporation | AE324FE26PA vs TVS07RS17-26HA |
CTVS07RF17-26HA | MIL Series Connector | Amphenol Corporation | AE324FE26PA vs CTVS07RF17-26HA |
D38999/24F17-26PA | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | AE324FE26PA vs D38999/24F17-26PA |
CTVS07RF-17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AE324FE26PA vs CTVS07RF-17-26PA |
KJA7T17W26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | AE324FE26PA vs KJA7T17W26PA |
TVS07RF-17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AE324FE26PA vs TVS07RF-17-26PA |
TVS07RF17-26HA | MIL Series Connector | Amphenol Corporation | AE324FE26PA vs TVS07RF17-26HA |
D38999/24K-E-26PA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE324FE26PA vs D38999/24K-E-26PA |
D38999/24F-E-26PA | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE324FE26PA vs D38999/24F-E-26PA |
CTV07RW-17-26PA | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AE324FE26PA vs CTV07RW-17-26PA |