Part Details for D38999/24ZC8PN by Amphenol Corporation
Overview of D38999/24ZC8PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZC8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24ZC8PN
|
Avnet Americas | CONN D38999, BLK ZINC, CIRC PIN 8 POS CRMP ST JAM NUT 8TERM (Alt: D38999/24ZC8PN) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
$190.0821 | Buy Now |
DISTI #
D38999/24ZC8PN
|
TTI | Circular MIL Spec Connector MS RECEPTACLES - BLACK ZINC NICKEL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$32.5100 / $47.8100 | Buy Now |
DISTI #
D38999/24ZC8PN
|
PEI Genesis | TV 8C 8#20 PIN RECP ZNI | 0 |
|
Buy Now | |
DISTI #
D38999/24ZC8PN
|
Avnet Abacus | CONN D38999, BLK ZINC, CIRC PIN 8 POS CRMP ST JAM NUT 8TERM (Alt: D38999/24ZC8PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24ZC8PN
D38999/24ZC8PN CAD Models
D38999/24ZC8PN Part Data Attributes
|
D38999/24ZC8PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZC8PN
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | C8 |
Alternate Parts for D38999/24ZC8PN
This table gives cross-reference parts and alternative options found for D38999/24ZC8PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZC8PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KC8PN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24ZC8PN vs D38999/24KC8PN |
D38999/24NC8HN | MIL Series Connector | Amphenol Corporation | D38999/24ZC8PN vs D38999/24NC8HN |
TV07RW-13-8PN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24ZC8PN vs TV07RW-13-8PN |
D38999/24JC8HN | MIL Series Connector | TE Connectivity | D38999/24ZC8PN vs D38999/24JC8HN |
CJ1424SC8P | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZC8PN vs CJ1424SC8P |
D38999/24CC8P | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZC8PN vs D38999/24CC8P |
D38999/24TC8HN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZC8PN vs D38999/24TC8HN |
D38999/24KC8P | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZC8PN vs D38999/24KC8P |
D38999/24FC8HN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZC8PN vs D38999/24FC8HN |
DTS24H13-08PN | MIL Series Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | D38999/24ZC8PN vs DTS24H13-08PN |