D38999/24ZC8PN vs D38999/24FC8HN feature comparison

D38999/24ZC8PN Amphenol Corporation

Buy Now Datasheet

D38999/24FC8HN Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol Amphenol
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Quantities 8 8
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number C8 C8
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 4 Days
JESD-609 Code e4

Compare D38999/24ZC8PN with alternatives

Compare D38999/24FC8HN with alternatives