There are no models available for this part yet.
Overview of D38999/24FA98AE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FA98AE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH1627
|
Newark | D38999 Circular Connector |Glenair D38999/24FA98AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.1900 / $1,467.4700 | Buy Now | |
DISTI #
D38999/24FA98AE
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 3 Position Pin Contact 9 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24FA98AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899924FA98AE
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$636.7500 | Order Now | |
DISTI #
84799621
|
Verical | Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,359.3750 | Buy Now | |
DISTI #
GLED38999/24FA98AE
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$1,130.1800 / $2,572.8000 | Buy Now |
CAD Models for D38999/24FA98AE by Glenair Inc
Part Data Attributes for D38999/24FA98AE by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
91
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
E
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
9-98
|
Alternate Parts for D38999/24FA98AE
This table gives cross-reference parts and alternative options found for D38999/24FA98AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FA98AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF9-98AE | MIL Series Connector | Amphenol Corporation | D38999/24FA98AE vs CTVS07RF9-98AE |
D38999/24FA98AE | MIL Series Connector | Amphenol Corporation | D38999/24FA98AE vs D38999/24FA98AE |
D38999/24CA98AE | MIL Series Connector | Amphenol Corporation | D38999/24FA98AE vs D38999/24CA98AE |
D38999/24NA98AE | MIL Series Connector | Amphenol Corporation | D38999/24FA98AE vs D38999/24NA98AE |
D38999/24WA98AE | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24FA98AE vs D38999/24WA98AE |
D38999/24FA98AE | 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24FA98AE vs D38999/24FA98AE |
D38999/24ZA98AE | MIL Series Connector | TE Connectivity | D38999/24FA98AE vs D38999/24ZA98AE |
D38999/24WA98AE | MIL Series Connector | TE Connectivity | D38999/24FA98AE vs D38999/24WA98AE |
D38999/24TA98AE | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FA98AE vs D38999/24TA98AE |
D38999/24FA98AE | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24FA98AE vs D38999/24FA98AE |