Datasheets
D38999/24SH55SN by:

MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Part Details for D38999/24SH55SN by Aero-Electric Connector Inc

Overview of D38999/24SH55SN by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24SH55SN

Part # Distributor Description Stock Price Buy
DISTI # D38999/24SH55SN
FDH Electronics Connector Min Qty: 1 14
  • 1 $109.4550
  • 5 $102.0340
  • 10 $91.2130
  • 25 $89.8510
  • 50 $89.8510
  • 100 $88.5300
  • 250 $86.0000
  • 500 $83.6120
  • 1,000 $82.4660
  • 2,500 $82.4660
  • 10,000 $82.4660
$82.4660 / $109.4550 Buy Now RFQ

Part Details for D38999/24SH55SN

D38999/24SH55SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24SH55SN Part Data Attributes

D38999/24SH55SN Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
D38999/24SH55SN Aero-Electric Connector Inc MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 55
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 80
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size H
Termination Type CRIMP
Total Number of Contacts 55
Unique Insert Number H55

Alternate Parts for D38999/24SH55SN

This table gives cross-reference parts and alternative options found for D38999/24SH55SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SH55SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24W23-55SN CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24SH55SN vs D38999/24W23-55SN
D38999/24NH55SN MIL Series Connector Amphenol Corporation D38999/24SH55SN vs D38999/24NH55SN
D38999/24YH55JN MIL Series Connector Amphenol Corporation D38999/24SH55SN vs D38999/24YH55JN
D38999/24SH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24SH55SN vs D38999/24SH55SN
D38999/24W23-55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Smiths Group D38999/24SH55SN vs D38999/24W23-55SN
D38999/24TH55JN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SH55SN vs D38999/24TH55JN
D38999/24KH55JN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SH55SN vs D38999/24KH55JN
AE324KH55SN MIL Series Connector, Aero-Electric Connector Inc D38999/24SH55SN vs AE324KH55SN
D38999/24LH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SH55SN vs D38999/24LH55SN
CJ1424WH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24SH55SN vs CJ1424WH55SN
Part Number Description Manufacturer Compare
D38999/24W23-55SN 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24SH55SN vs D38999/24W23-55SN
D38999/24ZH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SH55SN vs D38999/24ZH55SN
AE324WH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24SH55SN vs AE324WH55SN
D38999/24W-H-55JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SH55SN vs D38999/24W-H-55JN
D38999/24GH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SH55SN vs D38999/24GH55SN
D38999/24W23-55SN CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24SH55SN vs D38999/24W23-55SN
D38999/24C-H-55JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SH55SN vs D38999/24C-H-55JN
D38999/24ZH55JN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SH55SN vs D38999/24ZH55JN
D38999/24F-H-55JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SH55SN vs D38999/24F-H-55JN
D38999/24MH55SN MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SH55SN vs D38999/24MH55SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24SH55SN by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24SH55SN by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24SH55SN would you like to use for your alert(s)?
  • Please alert me when D38999/24SH55SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24SH55SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24SH55SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24SH55SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24SH55SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24SH55SN by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: