D38999/24W23-55SN
Description: 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE

Overview of D38999/24W23-55SN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21255SNFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F21255SNFP#X6 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

CAD Models for D38999/24W23-55SN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24W23-55SN by TE Connectivity

D38999/24W23-55SN
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
55
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
H55
Want to compare parts?
  1. D38999/24W23-55SN
    TE Connectivity
    55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for D38999/24W23-55SN

This table gives cross-reference parts and alternative options found for D38999/24W23-55SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24W23-55SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24W23-55SN CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24W23-55SN vs D38999/24W23-55SN
D38999/24NH55SN MIL Series Connector Amphenol Corporation D38999/24W23-55SN vs D38999/24NH55SN
D38999/24YH55JN MIL Series Connector Amphenol Corporation D38999/24W23-55SN vs D38999/24YH55JN
D38999/24SH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24W23-55SN vs D38999/24SH55SN
D38999/24W23-55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Smiths Group D38999/24W23-55SN vs D38999/24W23-55SN
D38999/24TH55JN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24W23-55SN vs D38999/24TH55JN
D38999/24KH55JN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24W23-55SN vs D38999/24KH55JN
AE324KH55SN MIL Series Connector, Aero-Electric Connector Inc D38999/24W23-55SN vs AE324KH55SN
D38999/24LH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24W23-55SN vs D38999/24LH55SN
CJ1424WH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24W23-55SN vs CJ1424WH55SN
Part Number Description Manufacturer Compare
D38999/24ZH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24W23-55SN vs D38999/24ZH55SN
AE324WH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24W23-55SN vs AE324WH55SN
D38999/24W-H-55JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24W23-55SN vs D38999/24W-H-55JN
D38999/24GH55SN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24W23-55SN vs D38999/24GH55SN
D38999/24W23-55SN CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24W23-55SN vs D38999/24W23-55SN
D38999/24C-H-55JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24W23-55SN vs D38999/24C-H-55JN
D38999/24ZH55JN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24W23-55SN vs D38999/24ZH55JN
D38999/24F-H-55JN MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24W23-55SN vs D38999/24F-H-55JN
D38999/24MH55SN MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24W23-55SN vs D38999/24MH55SN
D38999/24LH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24W23-55SN vs D38999/24LH55SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24W23-55SN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24W23-55SN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24W23-55SN would you like to use for your alert(s)?
  • Please alert me when D38999/24W23-55SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24W23-55SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24W23-55SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24W23-55SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24W23-55SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24W23-55SN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: