D38999/24MG11BA
Description: MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle,

Overview of D38999/24MG11BA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24MG11BA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24MG11BA by Defense Logistics Agency

D38999/24MG11BA
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/56-353
Contact Quantities
11
Contact Sizes
12
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
135
Other Description
Receptacle, Jam Nut
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
11
Unique Insert Number
G11
Want to compare parts?
  1. D38999/24MG11BA
    Defense Logistics Agency
    MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24MG11BA

This table gives cross-reference parts and alternative options found for D38999/24MG11BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MG11BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24SG11BA MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MG11BA vs D38999/24SG11BA
D38999/24GG11BA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MG11BA vs D38999/24GG11BA
D38999/24KG11BA MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MG11BA vs D38999/24KG11BA
Part Number Description Manufacturer Compare
D38999/24GG11BA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MG11BA vs D38999/24GG11BA
YDTS24F21-11BAV001 MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24MG11BA vs YDTS24F21-11BAV001
YACT24JG11BAV00100 MIL Series Connector TE Connectivity D38999/24MG11BA vs YACT24JG11BAV00100
D38999/24FG11BA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MG11BA vs D38999/24FG11BA
TVS07RF21-11BA MIL Series Connector Amphenol Corporation D38999/24MG11BA vs TVS07RF21-11BA
TVS07RS21-11BA MIL Series Connector Amphenol Corporation D38999/24MG11BA vs TVS07RS21-11BA
CTV07RW21-11BA MIL Series Connector Amphenol Corporation D38999/24MG11BA vs CTV07RW21-11BA
D38999/24TG11BA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24MG11BA vs D38999/24TG11BA
YACT24MG11BA000000 MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24MG11BA vs YACT24MG11BA000000
TVS07RK21-11BA MIL Series Connector Amphenol Corporation D38999/24MG11BA vs TVS07RK21-11BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24MG11BA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24MG11BA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of D38999/24MG11BA would you like to use for your alert(s)?
  • Please alert me when D38999/24MG11BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24MG11BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24MG11BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24MG11BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24MG11BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24MG11BA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: