D38999/24ME2BC
Description: MIL Series Connector

Overview of D38999/24ME2BC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24ME2BC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ME2BC by TE Connectivity

D38999/24ME2BC
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
38,1
Contact Sizes
22D,8TW
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
39
Unique Insert Number
E2
Want to compare parts?
  1. D38999/24ME2BC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24ME2BC

This table gives cross-reference parts and alternative options found for D38999/24ME2BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ME2BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN3645K7EN02BC MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ME2BC vs EN3645K7EN02BC
D38999/24CE2BY MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ME2BC vs D38999/24CE2BY
CTVS07RF17-2BC MIL Series Connector Amphenol Corporation D38999/24ME2BC vs CTVS07RF17-2BC
D38999/24YE2BC MIL Series Connector Amphenol Corporation D38999/24ME2BC vs D38999/24YE2BC
CJ1424WE2BY MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ME2BC vs CJ1424WE2BY
ACT24JE02BC MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ME2BC vs ACT24JE02BC
D38999/24FE2BC MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ME2BC vs D38999/24FE2BC
DTS24S17-02BC MIL Series Connector TE Connectivity D38999/24ME2BC vs DTS24S17-02BC
D38999/24TE2BY MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ME2BC vs D38999/24TE2BY
DTS24T17-02BC MIL Series Connector TE Connectivity D38999/24ME2BC vs DTS24T17-02BC
Part Number Description Manufacturer Compare
D38999/24FE2BC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ME2BC vs D38999/24FE2BC
D38999/24ME2BC MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ME2BC vs D38999/24ME2BC
D38999/24SE2BC MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ME2BC vs D38999/24SE2BC
TVS07RF17-2BC MIL Series Connector Amphenol Corporation D38999/24ME2BC vs TVS07RF17-2BC
D38999/24WE2BC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ME2BC vs D38999/24WE2BC
D38999/24KE2BC MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ME2BC vs D38999/24KE2BC
TVS07RS17-2BC MIL Series Connector Amphenol Corporation D38999/24ME2BC vs TVS07RS17-2BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ME2BC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ME2BC by TE Connectivity

  • Please alert me when D38999/24ME2BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ME2BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ME2BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ME2BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ME2BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ME2BC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: