Part Details for DTS24S17-02BC by TE Connectivity
Overview of DTS24S17-02BC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L02/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/02701BCA. Buy from authorized manufacturer Rochester Electronics. | |
54AC02/BCA | Rochester Electronics LLC | Rochester Manufactured 54AC02, Logic, 14 CDIP Package, SMD spec. | |
54F02/BCA | Rochester Electronics LLC | NOR GATE; QUAD 2-INPUT |
Part Details for DTS24S17-02BC
DTS24S17-02BC CAD Models
DTS24S17-02BC Part Data Attributes
|
DTS24S17-02BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24S17-02BC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for DTS24S17-02BC
This table gives cross-reference parts and alternative options found for DTS24S17-02BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24S17-02BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KE2BC | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S17-02BC vs D38999/24KE2BC |
D38999/24YE2BC | MIL Series Connector | Amphenol Corporation | DTS24S17-02BC vs D38999/24YE2BC |
D38999/24TE2BC | MIL Series Connector | TE Connectivity | DTS24S17-02BC vs D38999/24TE2BC |
CJ1424WE2BY | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S17-02BC vs CJ1424WE2BY |
CJ1424CE2BY | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S17-02BC vs CJ1424CE2BY |
EN3645K7EN02BC | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24S17-02BC vs EN3645K7EN02BC |
CJ1424TE2BC | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S17-02BC vs CJ1424TE2BC |
D38999/24FE2BC | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S17-02BC vs D38999/24FE2BC |
D38999/24WE2BC | MIL Series Connector | TE Connectivity | DTS24S17-02BC vs D38999/24WE2BC |
D38999/24CE2BY | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S17-02BC vs D38999/24CE2BY |