D38999/24LH53HC
Description: MIL Series Connector

Overview of D38999/24LH53HC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24LH53HC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24LH53HC by TE Connectivity

D38999/24LH53HC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
53
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
53
Unique Insert Number
H53
Want to compare parts?
  1. D38999/24LH53HC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24LH53HC

This table gives cross-reference parts and alternative options found for D38999/24LH53HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24LH53HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24YH53HC MIL Series Connector Amphenol Corporation D38999/24LH53HC vs D38999/24YH53HC
D38999/24LH53HC MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LH53HC vs D38999/24LH53HC
CTV07RGW-23-53HC MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24LH53HC vs CTV07RGW-23-53HC
ACT24MH53HC MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24LH53HC vs ACT24MH53HC
D38999/24WH53HC MIL Series Connector TE Connectivity D38999/24LH53HC vs D38999/24WH53HC
TVS07RK23-53HC MIL Series Connector Amphenol Corporation D38999/24LH53HC vs TVS07RK23-53HC
EN3645J7HN53MC MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24LH53HC vs EN3645J7HN53MC
D38999/24ZH53PY MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24LH53HC vs D38999/24ZH53PY
DTS24S23-53PC CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/24LH53HC vs DTS24S23-53PC
D38999/24KH53HC MIL Series Connector TE Connectivity D38999/24LH53HC vs D38999/24KH53HC
Part Number Description Manufacturer Compare
YDTS24F23-53HCV001 MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24LH53HC vs YDTS24F23-53HCV001
D38999/24LH53HC-LC MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LH53HC vs D38999/24LH53HC-LC
KJA7T23F53PCL MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24LH53HC vs KJA7T23F53PCL
D38999/24S-H-53PC MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24LH53HC vs D38999/24S-H-53PC
D38999/24K-H-53PC MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24LH53HC vs D38999/24K-H-53PC
YACT24JH53PC000000 MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24LH53HC vs YACT24JH53PC000000
YACT24MH53HCV00100 MIL Series Connector TE Connectivity D38999/24LH53HC vs YACT24MH53HCV00100
CTVS07RF-23-53PC MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24LH53HC vs CTVS07RF-23-53PC
D38999/24TH53PC MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LH53HC vs D38999/24TH53PC
D38999/24ZH53HC MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24LH53HC vs D38999/24ZH53HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24LH53HC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24LH53HC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24LH53HC would you like to use for your alert(s)?
  • Please alert me when D38999/24LH53HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24LH53HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24LH53HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24LH53HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24LH53HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24LH53HC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: