Part Details for D38999/24KH35BC by Amphenol Corporation
Overview of D38999/24KH35BC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24KH35BC
D38999/24KH35BC CAD Models
D38999/24KH35BC Part Data Attributes
|
D38999/24KH35BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24KH35BC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/24KH35BC
This table gives cross-reference parts and alternative options found for D38999/24KH35BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KH35BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TH35BY | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KH35BC vs D38999/24TH35BY |
D38999/24GH35BC | MIL Series Connector, | Glenair Inc | D38999/24KH35BC vs D38999/24GH35BC |
EN3645J7HN35BC | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KH35BC vs EN3645J7HN35BC |
ACT24JH35BC | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KH35BC vs ACT24JH35BC |
D38999/24FH35BC | MIL Series Connector | TE Connectivity | D38999/24KH35BC vs D38999/24FH35BC |
D38999/24ZH35BC | MIL Series Connector | Amphenol Corporation | D38999/24KH35BC vs D38999/24ZH35BC |
D38999/24LH35BC | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KH35BC vs D38999/24LH35BC |
CTV07RW23-35BC | MIL Series Connector | Amphenol Corporation | D38999/24KH35BC vs CTV07RW23-35BC |
D38999/24SH35BC | MIL Series Connector | Amphenol Corporation | D38999/24KH35BC vs D38999/24SH35BC |
D38999/24TH35BC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KH35BC vs D38999/24TH35BC |