Part Details for CTV07RW23-35BC by Amphenol Corporation
Overview of CTV07RW23-35BC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9635BCPZRL7-80 | Analog Devices | 12 Bit 80 MSPS Dual ADCw/seria | |
AD9235BCPZRL7-40 | Analog Devices | 12-BIT 3V 40 MSPS ADC | |
AD9635BCPZRL7-125 | Analog Devices | 12 Bit 125MSPS Dual ADCw/seria |
Part Details for CTV07RW23-35BC
CTV07RW23-35BC CAD Models
CTV07RW23-35BC Part Data Attributes
|
CTV07RW23-35BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW23-35BC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 23-35 |
Alternate Parts for CTV07RW23-35BC
This table gives cross-reference parts and alternative options found for CTV07RW23-35BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW23-35BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TH35BY | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-35BC vs D38999/24TH35BY |
D38999/24GH35BC | MIL Series Connector, | Glenair Inc | CTV07RW23-35BC vs D38999/24GH35BC |
EN3645J7HN35BC | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW23-35BC vs EN3645J7HN35BC |
ACT24JH35BC | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW23-35BC vs ACT24JH35BC |
D38999/24FH35BC | MIL Series Connector | TE Connectivity | CTV07RW23-35BC vs D38999/24FH35BC |
D38999/24ZH35BC | MIL Series Connector | Amphenol Corporation | CTV07RW23-35BC vs D38999/24ZH35BC |
D38999/24LH35BC | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-35BC vs D38999/24LH35BC |
D38999/24SH35BC | MIL Series Connector | Amphenol Corporation | CTV07RW23-35BC vs D38999/24SH35BC |
D38999/24TH35BC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-35BC vs D38999/24TH35BC |
D38999/24FH35BC | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-35BC vs D38999/24FH35BC |