Part Details for D38999/24K-B-98JN by HiRel Connectors Inc
Overview of D38999/24K-B-98JN by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-824KB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1812PS-224KB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1008PS-224KB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for D38999/24K-B-98JN
D38999/24K-B-98JN CAD Models
D38999/24K-B-98JN Part Data Attributes
|
D38999/24K-B-98JN
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24K-B-98JN
HiRel Connectors Inc
MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/24K-B-98JN
This table gives cross-reference parts and alternative options found for D38999/24K-B-98JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24K-B-98JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424SB98S | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24K-B-98JN vs CJ1424SB98S |
D38999/24MB98JN | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-B-98JN vs D38999/24MB98JN |
D38999/24WB98SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-B-98JN vs D38999/24WB98SN |
D38999/24MB98SN | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-B-98JN vs D38999/24MB98SN |
D38999/24TB98S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24K-B-98JN vs D38999/24TB98S |
D38999/24FB98SN | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24K-B-98JN vs D38999/24FB98SN |
D38999/24GB98JN | MIL Series Connector | TE Connectivity | D38999/24K-B-98JN vs D38999/24GB98JN |
D38999/24S-B-98JN | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24K-B-98JN vs D38999/24S-B-98JN |
TVS07RF-11-98SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-B-98JN vs TVS07RF-11-98SN |
D38999/24FB98JN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24K-B-98JN vs D38999/24FB98JN |