Part Details for AE324FB98SN by Aero-Electric Connector Inc
Overview of AE324FB98SN by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE324FB98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE324FB98SN
|
PEI Genesis | AE3 11C 2#20 9#10 SKT PLUG Min Qty: 1 | 1400 |
|
$29.5300 / $49.2200 | Buy Now |
Part Details for AE324FB98SN
AE324FB98SN CAD Models
AE324FB98SN Part Data Attributes
|
AE324FB98SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324FB98SN
Aero-Electric Connector Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for AE324FB98SN
This table gives cross-reference parts and alternative options found for AE324FB98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324FB98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJB7T11F98SN | CONN RCPT 6POS JAM NUT W/SCKT | ITT Interconnect Solutions | AE324FB98SN vs KJB7T11F98SN |
D38999/24SB98JN | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | AE324FB98SN vs D38999/24SB98JN |
DTS24Z11-98JN | MIL Series Connector | TE Connectivity | AE324FB98SN vs DTS24Z11-98JN |
CTVS07RF-11-98SN | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | AE324FB98SN vs CTVS07RF-11-98SN |
D38999/24SB98SN | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE324FB98SN vs D38999/24SB98SN |
DTS24K11-98JN | MIL Series Connector | TE Connectivity | AE324FB98SN vs DTS24K11-98JN |
ACT24MB98JN | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | AE324FB98SN vs ACT24MB98JN |
D38999/24MB98SN | CONNECTOR, 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | AE324FB98SN vs D38999/24MB98SN |
D38999/24KB98S | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324FB98SN vs D38999/24KB98S |
CJ1424FB98S | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324FB98SN vs CJ1424FB98S |