D38999/24JD15SC
Description: MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle,

Overview of D38999/24JD15SC by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24JD15SC by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24JD15SC by Defense Logistics Agency

D38999/24JD15SC
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/56-351,M39029/56-352
Contact Quantities
14,1
Contact Sizes
20,16
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Other Description
Receptacle, Jam Nut
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
15
Unique Insert Number
D15
Want to compare parts?
  1. D38999/24JD15SC
    Defense Logistics Agency
    MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24JD15SC

This table gives cross-reference parts and alternative options found for D38999/24JD15SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JD15SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24MD15SC MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24MD15SC
D38999/24WD15SC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24WD15SC
D38999/24GD15SC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24GD15SC
D38999/24SD15JC MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24SD15JC
D38999/24KD15SC MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24KD15SC
D38999/24KD15JC MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24KD15JC
D38999/24FD15SC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24FD15SC
D38999/24SD15SC MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24SD15SC
D38999/24JD15JC MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24JD15JC
Part Number Description Manufacturer Compare
YDTS24T15-15SC6157 15 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24JD15SC vs YDTS24T15-15SC6157
D38999/24FD15SC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24FD15SC
KJA7T15W15SCL MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24JD15SC vs KJA7T15W15SCL
YACT24MD15SCC00100 MIL Series Connector, 15 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24JD15SC vs YACT24MD15SCC00100
D38999/24GD15SC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24GD15SC
D38999/24WD15SC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15SC vs D38999/24WD15SC
YDTS24T15-15SCC001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24JD15SC vs YDTS24T15-15SCC001
TVS07RF15-15JC MIL Series Connector Amphenol Corporation D38999/24JD15SC vs TVS07RF15-15JC
YDTS24T15-15SC3028 15 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24JD15SC vs YDTS24T15-15SC3028
D38999/24TD15SC-LC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JD15SC vs D38999/24TD15SC-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24JD15SC by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24JD15SC by Defense Logistics Agency

  • Please alert me when D38999/24JD15SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24JD15SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24JD15SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24JD15SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24JD15SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24JD15SC by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: