Part Details for D38999/24JB05JE by TE Connectivity
Overview of D38999/24JB05JE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24JB05JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24JB05JE-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$302.0160 | Buy Now |
DISTI #
571-D38999/24JB05JE
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Not Compliant | 0 |
|
$48.6800 / $51.5200 | Order Now |
DISTI #
DCHD38999/24JB05JE
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/24JB05JE
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now |
Part Details for D38999/24JB05JE
D38999/24JB05JE CAD Models
D38999/24JB05JE Part Data Attributes
|
D38999/24JB05JE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24JB05JE
TE Connectivity
5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B05 |
Alternate Parts for D38999/24JB05JE
This table gives cross-reference parts and alternative options found for D38999/24JB05JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JB05JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JB05JE | CONNECTOR, 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24JB05JE vs D38999/24JB05JE |
DTS24W11-05SE | MIL Series Connector | TE Connectivity | D38999/24JB05JE vs DTS24W11-05SE |
D38999/24FB5JE | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JB05JE vs D38999/24FB5JE |
CTV07RGW-11-5SE | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JB05JE vs CTV07RGW-11-5SE |
D38999/24JB05SE | CONNECTOR, 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24JB05JE vs D38999/24JB05SE |
TVS07RF11-5JE | MIL Series Connector | Amphenol Corporation | D38999/24JB05JE vs TVS07RF11-5JE |
D38999/24WB5SE | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JB05JE vs D38999/24WB5SE |
ACT24JB05SE | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JB05JE vs ACT24JB05SE |
DTS24T11-05JE | MIL Series Connector | TE Connectivity | D38999/24JB05JE vs DTS24T11-05JE |
DTS24K11-05SE | MIL Series Connector | TE Connectivity | D38999/24JB05JE vs DTS24K11-05SE |