Part Details for DTS24K11-05SE by TE Connectivity
Overview of DTS24K11-05SE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70005SEHEV2Z | Renesas Electronics Corporation | Rad Hard, Dual Output Point-of-Load, Integrated Synchronous Buck and LDO Evaluation Board | |
ISL70005SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual Output Point-of-Load, Integrated Synchronous Buck and Low Dropout Regulator | |
ISL70005SEHVF | Renesas Electronics Corporation | Radiation Hardened Dual Output Point-of-Load, Integrated Synchronous Buck and Low Dropout Regulator |
Part Details for DTS24K11-05SE
DTS24K11-05SE CAD Models
DTS24K11-05SE Part Data Attributes
|
DTS24K11-05SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24K11-05SE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for DTS24K11-05SE
This table gives cross-reference parts and alternative options found for DTS24K11-05SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24K11-05SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JB05JE | CONNECTOR, 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | DTS24K11-05SE vs D38999/24JB05JE |
DTS24W11-05SE | MIL Series Connector | TE Connectivity | DTS24K11-05SE vs DTS24W11-05SE |
D38999/24FB5JE | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24K11-05SE vs D38999/24FB5JE |
CTV07RGW-11-5SE | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24K11-05SE vs CTV07RGW-11-5SE |
D38999/24JB05SE | CONNECTOR, 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | DTS24K11-05SE vs D38999/24JB05SE |
TVS07RF11-5JE | MIL Series Connector | Amphenol Corporation | DTS24K11-05SE vs TVS07RF11-5JE |
D38999/24WB5SE | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24K11-05SE vs D38999/24WB5SE |
ACT24JB05SE | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24K11-05SE vs ACT24JB05SE |
DTS24T11-05JE | MIL Series Connector | TE Connectivity | DTS24K11-05SE vs DTS24T11-05JE |
D38999/24WB05SE | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DTS24K11-05SE vs D38999/24WB05SE |